


74275815 | |
|---|---|
DigiKey Part Number | 732-3304-ND |
Manufacturer | |
Manufacturer Product Number | 74275815 |
Description | FERRITE CORE 350OHM HINGED 8.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 350Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.944" Dia (24.00mm) Length 2.213" (56.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74275815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 350Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.335" Dia (8.50mm) | |
Outer Dimension | 0.944" Dia (24.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.213" (56.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 134,26100 Kč | 1 342,61 Kč |
| 50 | 130,01960 Kč | 6 500,98 Kč |
| 160 | 121,35138 Kč | 19 416,22 Kč |
| 320 | 112,68381 Kč | 36 058,82 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |











