


74275813 | |
|---|---|
DigiKey Part Number | 732-3303-ND |
Manufacturer | |
Manufacturer Product Number | 74275813 |
Description | FERRITE CORE 200OHM HINGED 8.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.944" Dia (24.00mm) Length 1.543" (39.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74275813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.335" Dia (8.50mm) | |
Outer Dimension | 0.944" Dia (24.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.543" (39.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 111,87700 Kč | 1 118,77 Kč |
| 50 | 104,62040 Kč | 5 231,02 Kč |
| 100 | 101,19360 Kč | 10 119,36 Kč |
| 252 | 93,93690 Kč | 23 672,10 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |










