416 Ohms @ 100 MHz 1 Ferrite Bead 2020 (5050 Metric) 9A 11mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
416 Ohms @ 100 MHz 1 Ferrite Bead 2020 (5050 Metric) 9A 11mOhm
WEbinar Powered by Digi-Key: EMI 101

7427511

DigiKey Part Number
732-2375-2-ND - Tape & Reel (TR)
732-2375-1-ND - Cut Tape (CT)
732-2375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427511
Description
FERRITE BEAD 416 OHM 2020 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
416 Ohms @ 100 MHz 1 Ferrite Bead 2020 (5050 Metric) 9A 11mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427511 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
416 Ohms @ 100 MHz
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
11mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2020 (5050 Metric)
Mounting Type
Surface Mount
Height (Max)
0.201" (5.10mm)
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1030,02700 Kč300,27 Kč
5028,13740 Kč1 406,87 Kč
10027,08740 Kč2 708,74 Kč
50026,03752 Kč13 018,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,18179 Kč23 181,79 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč