976 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Axial 3A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
976 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Axial 3A 20mOhm
WEbinar Powered by Digi-Key: EMI 101

7427502

DigiKey Part Number
732-13783-ND
Manufacturer
Manufacturer Product Number
7427502
Description
FERRITE BEAD 976 OHM AXIAL 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
976 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Axial 3A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
976 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-25°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 908
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč