Hinged (Snap On), Key Required Free Hanging Ferrite Core 62Ohm @ 10MHz ID 0.315" Dia (8.00mm) OD 0.854" W x 0.716" H (21.70mm x 18.20mm) Length 1.382" (35.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Free Hanging Ferrite Core 62Ohm @ 10MHz ID 0.315" Dia (8.00mm) OD 0.854" W x 0.716" H (21.70mm x 18.20mm) Length 1.382" (35.10mm)
WEbinar Powered by Digi-Key: EMI 101

74272733

DigiKey Part Number
732-2404-ND
Manufacturer
Manufacturer Product Number
74272733
Description
FERRITE CORE 62 OHM HINGED 8MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 62Ohm @ 10MHz ID 0.315" Dia (8.00mm) OD 0.854" W x 0.716" H (21.70mm x 18.20mm) Length 1.382" (35.10mm)
Datasheet
 Datasheet
EDA/CAD Models
74272733 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
62Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.315" Dia (8.00mm)
Outer Dimension
0.854" W x 0.716" H (21.70mm x 18.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.382" (35.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 920
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
10124,30800 Kč1 243,08 Kč
50116,32900 Kč5 816,45 Kč
100112,33930 Kč11 233,93 Kč
270104,36007 Kč28 177,22 Kč
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč