
74272571 | |
|---|---|
DigiKey Part Number | 732-74272571-ND |
Manufacturer | |
Manufacturer Product Number | 74272571 |
Description | FERRITE CORE 170 OHM CLIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core 170Ohm @ 100MHz ID 1.047" W x 0.063" H (26.60mm x 1.60mm) OD 1.496" W x 0.500" H (38.00mm x 12.70mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | 170Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.047" W x 0.063" H (26.60mm x 1.60mm) | |
Outer Dimension | 1.496" W x 0.500" H (38.00mm x 12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 5 | 132,03600 Kč | 660,18 Kč |
| 10 | 126,59700 Kč | 1 265,97 Kč |
| 30 | 112,28333 Kč | 3 368,50 Kč |
| 90 | 107,64511 Kč | 9 688,06 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |



