


7427227 | |
|---|---|
DigiKey Part Number | 7427227-ND |
Manufacturer | |
Manufacturer Product Number | 7427227 |
Description | FERRITE CORE 44 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 44Ohm @ 100MHz ID 0.866" W x 0.047" H (22.00mm x 1.20mm) OD 1.024" W x 0.197" H (26.00mm x 5.00mm) Length 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 44Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.866" W x 0.047" H (22.00mm x 1.20mm) | |
Outer Dimension | 1.024" W x 0.197" H (26.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 47,79100 Kč | 477,91 Kč |
| 50 | 44,70900 Kč | 2 235,45 Kč |
| 100 | 41,60540 Kč | 4 160,54 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |









