



2643178651 | |
|---|---|
DigiKey Part Number | 1934-1215-ND |
Manufacturer | |
Manufacturer Product Number | 2643178651 |
Description | FERRITE CORE 50 OHM SOLID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 50Ohm @ 100MHz ID 0.846" W x 0.063" H (21.49mm x 1.60mm) OD 1.043" W x 0.260" H (26.49mm x 6.60mm) Length 0.236" (5.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643178651 Models |
Category | Impedance @ Frequency 50Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Bulk | Inner Dimension 0.846" W x 0.063" H (21.49mm x 1.60mm) |
Part Status Active | Outer Dimension 1.043" W x 0.260" H (26.49mm x 6.60mm) |
Type Flat | Mounting Type Free Hanging |
Design Solid | Length 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 15,84200 Kč | 396,05 Kč |
| 50 | 14,04000 Kč | 702,00 Kč |
| 100 | 12,37570 Kč | 1 237,57 Kč |
| 250 | 10,35852 Kč | 2 589,63 Kč |
| 900 | 8,10769 Kč | 7 296,92 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |






