74271308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74271308

DigiKey Part Number
732-3634-ND
Manufacturer
Manufacturer Product Number
74271308
Description
FERRITE CORE 93 OHM CLAMP 8.2MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Clamp Chassis Mount Ferrite Core 93Ohm @ 100MHz ID 0.323" Dia (8.20mm) OD 1.173" W x 0.791" H (29.80mm x 20.10mm) Length 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74271308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Clamp
Impedance @ Frequency
93Ohm @ 100MHz
Material
4W620
Inner Dimension
0.323" Dia (8.20mm)
Outer Dimension
1.173" W x 0.791" H (29.80mm x 20.10mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,57000 Kč84,57 Kč
1082,29900 Kč822,99 Kč
5078,36240 Kč3 918,12 Kč
10074,42560 Kč7 442,56 Kč
20068,61400 Kč13 722,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,57000 Kč
Unit Price with VAT:102,32970 Kč