ESD-R-19D-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-19D-B

DigiKey Part Number
399-10832-ND
Manufacturer
Manufacturer Product Number
ESD-R-19D-B
Description
FERRITE CORE CLAMP 8.8MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clamp Chassis Mount Ferrite Core ID 0.346" Dia (8.80mm) OD 0.846" Dia (21.50mm) Length 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-19D-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Clamp
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.346" Dia (8.80mm)
Outer Dimension
0.846" Dia (21.50mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,99000 Kč34,99 Kč
1024,26700 Kč242,67 Kč
2520,78000 Kč519,50 Kč
5018,37200 Kč918,60 Kč
10016,13910 Kč1 613,91 Kč
25013,42700 Kč3 356,75 Kč
64011,87309 Kč7 598,78 Kč
Manufacturers Standard Package
Unit Price without VAT:34,99000 Kč
Unit Price with VAT:42,33790 Kč