Hinged (Snap On), Key Required Free Hanging Ferrite Core 525Ohm @ 100MHz ID 0.984" Dia (24.99mm) OD Length 2.441" (62.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Free Hanging Ferrite Core 525Ohm @ 100MHz ID 0.984" Dia (24.99mm) OD Length 2.441" (62.00mm)
Wurth Elektronik illustrates Wireless Power Transfer (WPT)

74271251S

DigiKey Part Number
732-11549-ND
Manufacturer
Manufacturer Product Number
74271251S
Description
FERRITE 525 OHM HINGED 24.99MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 525Ohm @ 100MHz ID 0.984" Dia (24.99mm) OD Length 2.441" (62.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74271251S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
525Ohm @ 100MHz
Material
4W620
Inner Dimension
0.984" Dia (24.99mm)
Ratings
-
Mounting Type
Free Hanging
Length
2.441" (62.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1701,96000 Kč701,96 Kč
5640,81600 Kč3 204,08 Kč
10579,75500 Kč5 797,55 Kč
24518,66792 Kč12 448,03 Kč
48457,79146 Kč21 973,99 Kč
Unit Price without VAT:701,96000 Kč
Unit Price with VAT:849,37160 Kč