



74271222S | |
|---|---|
DigiKey Part Number | 732-3619-ND |
Manufacturer | |
Manufacturer Product Number | 74271222S |
Description | FERRITE CORE 265 OHM HINGED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 265Ohm @ 100MHz ID 0.492" Dia (12.50mm) OD 1.318" W x 1.134" H (33.50mm x 28.80mm) Length 1.661" (42.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74271222S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 265Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.492" Dia (12.50mm) | |
Outer Dimension | 1.318" W x 1.134" H (33.50mm x 28.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.661" (42.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 129,22200 Kč | 1 292,22 Kč |
| 50 | 120,14220 Kč | 6 007,11 Kč |
| 140 | 115,70800 Kč | 16 199,12 Kč |
| 280 | 106,83782 Kč | 29 914,59 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |












