Solid Free Hanging Ferrite Core ID 1.307" Dia (33.20mm) OD 2.402" Dia (61.00mm) Length 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-613325H-NC23

DigiKey Part Number
399-19184-ND
Manufacturer
Manufacturer Product Number
ESD-R-613325H-NC23
Description
FERRITE CORE SOLID 33.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.307" Dia (33.20mm) OD 2.402" Dia (61.00mm) Length 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-613325H-NC23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Solid
Manufacturer
KEMET
Inner Dimension
1.307" Dia (33.20mm)
Series
Outer Dimension
2.402" Dia (61.00mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Length
0.984" (25.00mm)
Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 149,76000 Kč1 149,76 Kč
15688,85733 Kč10 332,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 149,76000 Kč
Unit Price with VAT:1 391,20960 Kč