New Product
Hinged (Snap On), Key Required Free Hanging Ferrite Core 178Ohm @ 100MHz ID 0.118" Dia (3.00mm) OD 0.748" W x 0.512" H (19.00mm x 13.00mm) Length 1.276" (32.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74271140S

DigiKey Part Number
732-74271140S-ND
Manufacturer
Manufacturer Product Number
74271140S
Description
SNAP FERRITE; 178 ; @ 100 MHZ;
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 178Ohm @ 100MHz ID 0.118" Dia (3.00mm) OD 0.748" W x 0.512" H (19.00mm x 13.00mm) Length 1.276" (32.40mm)
Datasheet
 Datasheet
EDA/CAD Models
74271140S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
178Ohm @ 100MHz
Material
4W620
Inner Dimension
0.118" Dia (3.00mm)
Outer Dimension
0.748" W x 0.512" H (19.00mm x 13.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.276" (32.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
567,11000 Kč335,55 Kč
1056,23300 Kč562,33 Kč
2547,97640 Kč1 199,41 Kč
5643,54089 Kč2 438,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč