Solid Free Hanging Ferrite Core 260Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.295" W x 0.413" H (7.50mm x 10.50mm) Length 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427056

DigiKey Part Number
732-7427056-ND
Manufacturer
Manufacturer Product Number
7427056
Description
FERRITE CORE 260 OHM SOLID 4MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 260Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.295" W x 0.413" H (7.50mm x 10.50mm) Length 0.551" (14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
260Ohm @ 100MHz
Material
3W180
Inner Dimension
0.157" Dia (4.00mm)
Outer Dimension
0.295" W x 0.413" H (7.50mm x 10.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1016,52500 Kč165,25 Kč
2511,89320 Kč297,33 Kč
10010,68380 Kč1 068,38 Kč
5009,47430 Kč4 737,15 Kč
1 0007,86165 Kč7 861,65 Kč
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč