
742701712 | |
|---|---|
DigiKey Part Number | 732-13481-ND |
Manufacturer | |
Manufacturer Product Number | 742701712 |
Description | FERRITE CORE 75 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 75Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.354" Dia (9.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 75Ohm @ 100MHz | |
Material | 7W700 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.354" Dia (9.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 50 | 10,30160 Kč | 515,08 Kč |
| 100 | 9,35250 Kč | 935,25 Kč |
| 250 | 8,50672 Kč | 2 126,68 Kč |
| 500 | 7,74070 Kč | 3 870,35 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





