
74270162 | |
|---|---|
DigiKey Part Number | 732-1520-ND |
Manufacturer | |
Manufacturer Product Number | 74270162 |
Description | FERRITE CORE 94 OHM SOLID 6.76MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 94Ohm @ 100MHz ID 0.266" Dia (6.76mm) OD 0.430" Dia (11.00mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 94Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.266" Dia (6.76mm) | |
Outer Dimension | 0.430" Dia (11.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 50 | 11,16680 Kč | 558,34 Kč |
| 100 | 10,42130 Kč | 1 042,13 Kč |
| 500 | 10,01856 Kč | 5 009,28 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




