
74270097 | |
|---|---|
DigiKey Part Number | 732-1565-ND |
Manufacturer | |
Manufacturer Product Number | 74270097 |
Description | FERRITE CORE 133OHM SOLID 35.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 133Ohm @ 100MHz ID 1.397" Dia (35.50mm) OD 2.401" Dia (61.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 133Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.397" Dia (35.50mm) | |
Outer Dimension | 2.401" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 149,17000 Kč | 1 491,70 Kč |
| 50 | 144,33180 Kč | 7 216,59 Kč |
| 100 | 137,27650 Kč | 13 727,65 Kč |
| 500 | 130,02004 Kč | 65 010,02 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |









