
T60006L2080V091 | |
|---|---|
DigiKey Part Number | 2258-T60006L2080V091-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2080V091 |
Description | FERRITE CORE TOROID 9.67UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 3.378" (85.80mm) Diameter 1.004" (25.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 3.378" (85.80mm) | |
Inductance Factor (Al) | 9.67 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 204.0 | |
Effective Area (Ae) mm² | 228.0 | |
Finish | Uncoated | |
Height | 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,69000 Kč | 1 394,69 Kč |
| 15 | 814,19067 Kč | 12 212,86 Kč |
| Unit Price without VAT: | 1 394,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 687,57490 Kč |





