74270038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427009

DigiKey Part Number
732-13472-ND
Manufacturer
Manufacturer Product Number
7427009
Description
FERRITE CORE 193 OHM SOLID 9.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 193Ohm @ 100MHz ID 0.374" Dia (9.50mm) OD 0.689" Dia (17.50mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
193Ohm @ 100MHz
Material
3W800
Inner Dimension
0.374" Dia (9.50mm)
Outer Dimension
0.689" Dia (17.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,20000 Kč30,20 Kč
1027,18300 Kč271,83 Kč
5024,93360 Kč1 246,68 Kč
10023,05880 Kč2 305,88 Kč
25020,80916 Kč5 202,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,20000 Kč
Unit Price with VAT:36,54200 Kč