3560-1-00-80-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3560-1-00-80-00-00-03-0

DigiKey Part Number
3560-1-00-80-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
3560-1-00-80-00-00-03-0
Description
STRAIGHT PINS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Tin 0.060" (1.52mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single Post
Terminal Style
Smooth
Pin Size - Above Flange
0.060" (1.52mm) Dia
Pin Size - Below Flange
0.060" (1.52mm) Dia
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.500" (12.70mm)
Flange Diameter
-
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
1013,74800 Kč137,48 Kč
2512,88960 Kč322,24 Kč
5012,27300 Kč613,65 Kč
10011,68770 Kč1 168,77 Kč
25010,95492 Kč2 738,73 Kč
50010,43166 Kč5 215,83 Kč
1 0009,93341 Kč9 933,41 Kč
3 0009,19235 Kč27 577,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč