
742700713 | |
|---|---|
DigiKey Part Number | 732-3994-ND |
Manufacturer | |
Manufacturer Product Number | 742700713 |
Description | FERRITE CORE 54 OHM SOLID 1.3MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 54Ohm @ 100MHz ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.50mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 742700713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 54Ohm @ 100MHz | |
Material | 7W700 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 50 | 11,49020 Kč | 574,51 Kč |
| 100 | 11,06590 Kč | 1 106,59 Kč |
| 500 | 10,66362 Kč | 5 331,81 Kč |
| 1 000 | 9,87746 Kč | 9 877,46 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


