
74270061 | |
|---|---|
DigiKey Part Number | 732-1548-ND |
Manufacturer | |
Manufacturer Product Number | 74270061 |
Description | FERRITE CORE 98 OHM SOLID 6.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 98Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.389" Dia (9.90mm) Length 0.767" (19.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 98Ohm @ 100MHz | |
Material | 4W1500 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.389" Dia (9.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.767" (19.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 50 | 20,68300 Kč | 1 034,15 Kč |
| 100 | 19,19010 Kč | 1 919,01 Kč |
| 500 | 18,44464 Kč | 9 222,32 Kč |
| 1 000 | 16,99326 Kč | 16 993,26 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



