
74270057 | |
|---|---|
DigiKey Part Number | 732-1561-ND |
Manufacturer | |
Manufacturer Product Number | 74270057 |
Description | FERRITE CORE 312OHM SOLID 11.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 312Ohm @ 100MHz ID 0.452" Dia (11.50mm) OD 0.748" Dia (19.00mm) Length 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 312Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.452" Dia (11.50mm) | |
Outer Dimension | 0.748" Dia (19.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 88,48600 Kč | 884,86 Kč |
| 50 | 84,86560 Kč | 4 243,28 Kč |
| 100 | 81,23710 Kč | 8 123,71 Kč |
| 250 | 77,40704 Kč | 19 351,76 Kč |
| 600 | 73,77857 Kč | 44 267,14 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |










