Solid Free Hanging Ferrite Core 229Ohm @ 100MHz ID 0.440" Dia (11.18mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0734-000

DigiKey Part Number
240-2611-ND
Manufacturer
Manufacturer Product Number
28B0734-000
Description
FERRITE CORE 229 OHM SLD 11.18MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 229Ohm @ 100MHz ID 0.440" Dia (11.18mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0734-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
229Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
0.440" Dia (11.18mm)
Packaging
Tray
Outer Dimension
0.735" Dia (18.67mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.125" (28.58mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2643102002Fair-Rite Products Corp.24 4711934-1195-ND67,40000 KčSimilar
In-Stock: 3 503
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1025,80700 Kč258,07 Kč
2522,09000 Kč552,25 Kč
5019,53240 Kč976,62 Kč
10017,15750 Kč1 715,75 Kč
25014,27192 Kč3 567,98 Kč
64012,03186 Kč7 700,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč