
74270053 | |
|---|---|
DigiKey Part Number | 732-1554-ND |
Manufacturer | |
Manufacturer Product Number | 74270053 |
Description | FERRITE CORE 225 OHM SOLID 8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.630" Dia (16.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 225Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 50 | 24,18960 Kč | 1 209,48 Kč |
| 100 | 23,18180 Kč | 2 318,18 Kč |
| 200 | 22,17390 Kč | 4 434,78 Kč |
| 396 | 21,16609 Kč | 8 381,77 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |












