5666AB9 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


C&K
In Stock: 36
Unit Price: 701,96000 Kč
Datasheet
Toggle Switch 4PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5666AB9

DigiKey Part Number
679-3974-ND
Manufacturer
Manufacturer Product Number
5666AB9
Description
SWITCH TOGGLE 4PDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
11.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
-
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1958,35000 Kč958,35 Kč
10826,73300 Kč8 267,33 Kč
25779,35320 Kč19 483,83 Kč
50745,25260 Kč37 262,63 Kč
100712,58390 Kč71 258,39 Kč
250671,49252 Kč167 873,13 Kč
Manufacturers Standard Package
Unit Price without VAT:958,35000 Kč
Unit Price with VAT:1 159,60350 Kč