
74270034 | |
|---|---|
DigiKey Part Number | 732-1551-ND |
Manufacturer | |
Manufacturer Product Number | 74270034 |
Description | FERRITE CORE 95 OHM SOLID 7.3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 95Ohm @ 100MHz ID 0.287" Dia (7.30mm) OD 0.476" Dia (12.10mm) Length 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 95Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.287" Dia (7.30mm) | |
Outer Dimension | 0.476" Dia (12.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 50 | 30,23720 Kč | 1 511,86 Kč |
| 100 | 28,22130 Kč | 2 822,13 Kč |
| 500 | 27,01182 Kč | 13 505,91 Kč |
| 1 000 | 24,99602 Kč | 24 996,02 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |





