
74270032 | |
|---|---|
DigiKey Part Number | 732-1543-ND |
Manufacturer | |
Manufacturer Product Number | 74270032 |
Description | FERRITE CORE 256 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 256Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.453" Dia (11.50mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 256Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.453" Dia (11.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 50 | 16,99160 Kč | 849,58 Kč |
| 100 | 15,76320 Kč | 1 576,32 Kč |
| 500 | 15,15888 Kč | 7 579,44 Kč |
| 1 280 | 13,94940 Kč | 17 855,23 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |









