160 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74269242161

DigiKey Part Number
732-74269242161TR-ND - Tape & Reel (TR)
732-74269242161CT-ND - Cut Tape (CT)
732-74269242161DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74269242161
Description
FERRITE BEAD 160 OHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
160 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
74269242161 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
120mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
160 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
502,49880 Kč124,94 Kč
1002,41480 Kč241,48 Kč
5002,30978 Kč1 154,89 Kč
1 0002,20479 Kč2 204,79 Kč
2 0002,09980 Kč4 199,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,09980 Kč20 998,00 Kč
20 0001,91082 Kč38 216,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč