
7425133 | |
|---|---|
DigiKey Part Number | 732-10312-ND |
Manufacturer | |
Manufacturer Product Number | 7425133 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.291" ~ 0.331" (7.40mm ~ 8.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7425133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Grounding | |
Opening Size | 0.291" ~ 0.331" (7.40mm ~ 8.40mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon, Metallized Film | |
Color | Silver | |
Length | - | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | 0.169" (4.29mm) | |
Material Thickness | 0.043" (1.10mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.464" (11.80mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 25 | 23,18160 Kč | 579,54 Kč |
| 50 | 21,97240 Kč | 1 098,62 Kč |
| 100 | 19,55330 Kč | 1 955,33 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



