Cable Clamp, P-Type Silver Fastener 0.177" ~ 0.217" (4.50mm ~ 5.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7425105

DigiKey Part Number
732-7425105-ND
Manufacturer
Manufacturer Product Number
7425105
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.177" ~ 0.217" (4.50mm ~ 5.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.177" ~ 0.217" (4.50mm ~ 5.50mm)
Mounting Type
Fastener
Material
Aluminum
Color
Silver
Length
0.809" (20.55mm)
Width
0.409" (10.40mm)
Height
0.303" (7.70mm)
Panel Hole Size
0.169" (4.29mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 241
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1011,92700 Kč119,27 Kč
5010,98620 Kč549,31 Kč
10010,01810 Kč1 001,81 Kč
2509,07112 Kč2 267,78 Kč
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč