Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

71276216 | |
|---|---|
DigiKey Part Number | 732-71276216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71276216 |
Description | WA-HST HEAT SHRINKING TUBES OF P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 49.2' (15.0m) | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 670,64800 Kč | 10 059,72 Kč |
| Unit Price without VAT: | 670,64800 Kč |
|---|---|
| Unit Price with VAT: | 811,48408 Kč |




