Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT300-L | |
|---|---|
DigiKey Part Number | 298-13653-ND |
Manufacturer | |
Manufacturer Product Number | HSTT300-L |
Description | HEATSHRINK 3" X 50' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 740,73000 Kč | 15 740,73 Kč |
| 2 | 15 397,10000 Kč | 30 794,20 Kč |
| 3 | 15 254,27667 Kč | 45 762,83 Kč |
| Unit Price without VAT: | 15 740,73000 Kč |
|---|---|
| Unit Price with VAT: | 19 046,28330 Kč |







