Board Support Snap Lock / Snap Lock Nylon 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.433" (11.00mm)
709670110
709670110

709670110

DigiKey Part Number
732-10378-ND
Manufacturer
Manufacturer Product Number
709670110
Description
BOARD SUPRT SNAP LOCK NYLON 11MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.433" (11.00mm)
Length - Overall
0.732" (18.60mm)
Support Hole Diameter
0.098" (2.50mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.098" (2.50mm)
Mounting Panel Thickness
0.063" (1.60mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 404
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
506,10620 Kč305,31 Kč
1005,48260 Kč548,26 Kč
1 0004,83794 Kč4 837,94 Kč
2 0004,21304 Kč8 426,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč