




DLMSPM-7-01 | |
|---|---|
DigiKey Part Number | RPC1506-ND |
Manufacturer | |
Manufacturer Product Number | DLMSPM-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSPM-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.720" (18.30mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,37600 Kč | 26,88 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 50 | 4,20800 Kč | 210,40 Kč |
| 100 | 3,93920 Kč | 393,92 Kč |
| 250 | 3,62592 Kč | 906,48 Kč |
| 500 | 3,41890 Kč | 1 709,45 Kč |
| 1 000 | 3,23390 Kč | 3 233,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



