
705820145 | |
|---|---|
DigiKey Part Number | 732-11614-ND |
Manufacturer | |
Manufacturer Product Number | 705820145 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.571" (14.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.571" (14.50mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,85400 Kč | 38,54 Kč |
| 50 | 3,09540 Kč | 154,77 Kč |
| 100 | 2,81210 Kč | 281,21 Kč |
| 500 | 2,51210 Kč | 1 256,05 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |









