516-120-520-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-120-520-202

DigiKey Part Number
516-120-520-202-ND
Manufacturer
Manufacturer Product Number
516-120-520-202
Description
CONN RCPT RACK & PNL 120P PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Hermaphroditic Contacts Through Hole Green Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-120-520-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Hermaphroditic Contacts
Connector Style
Rack and Panel
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.150" (3.81mm)
Number of Rows
17
Number of Columns
15
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Jackscrew Socket, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Green
Current Rating (Amps)
8.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 575,79000 Kč1 575,79 Kč
101 339,47300 Kč13 394,73 Kč
251 255,67400 Kč31 391,85 Kč
501 195,80040 Kč59 790,02 Kč
1001 138,79900 Kč113 879,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 575,79000 Kč
Unit Price with VAT:1 906,70590 Kč