
705820060 | |
|---|---|
DigiKey Part Number | 732-11597-ND |
Manufacturer | |
Manufacturer Product Number | 705820060 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 705820060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.236" (6.00mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 50 | 3,12460 Kč | 156,23 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 500 | 2,51976 Kč | 1 259,88 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |
















