
702936000 | |
|---|---|
DigiKey Part Number | 732-12505-ND |
Manufacturer | |
Manufacturer Product Number | 702936000 |
Description | BOARD SPT SNAP FIT NYLON 15.90MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.626" (15.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.626" (15.90mm) | |
Length - Overall | 0.760" (19.30mm) | |
Support Hole Diameter | 0.189" (4.80mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 50 | 4,45580 Kč | 222,79 Kč |
| 100 | 3,93080 Kč | 393,08 Kč |
| 500 | 3,64862 Kč | 1 824,31 Kč |
| 1 000 | 3,48735 Kč | 3 487,35 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






