
702922000 | |
|---|---|
DigiKey Part Number | 732-12493-ND |
Manufacturer | |
Manufacturer Product Number | 702922000 |
Description | BOARD SUPRT SNAP FIT NYLON 3MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.252" (6.40mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 50 | 3,88880 Kč | 194,44 Kč |
| 100 | 3,42690 Kč | 342,69 Kč |
| 500 | 3,18498 Kč | 1 592,49 Kč |
| 2 000 | 3,02371 Kč | 6 047,42 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


