
50M020040D025 | |
|---|---|
DigiKey Part Number | 145-50M020040D025-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040D025 |
Description | BOLT CHEESE HEAD SLOTTED M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040D025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.150" (3.80mm) | |
Head Height | 0.051" (1.30mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.035" (26.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,56200 Kč | 12,81 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 50 | 1,97380 Kč | 98,69 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 250 | 1,68572 Kč | 421,43 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,49191 Kč | 1 491,91 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


