



702917000 | |
|---|---|
DigiKey Part Number | 732-9626-ND |
Manufacturer | |
Manufacturer Product Number | 702917000 |
Description | BRD SPT SNAP LOCK SCRW MNT 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 702917000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.303" (7.70mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 50 | 3,00280 Kč | 150,14 Kč |
| 100 | 2,78220 Kč | 278,22 Kč |
| 500 | 2,56008 Kč | 1 280,04 Kč |
| 1 000 | 2,31818 Kč | 2 318,18 Kč |
| 2 000 | 2,09644 Kč | 4 192,88 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




