



702912000 | |
|---|---|
DigiKey Part Number | 732-9621-ND |
Manufacturer | |
Manufacturer Product Number | 702912000 |
Description | BRD SPT SNAP LOCK SCRW MNT 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.098" (2.50mm) | |
Length - Overall | 0.205" (5.21mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,91600 Kč | 29,16 Kč |
| 50 | 2,69960 Kč | 134,98 Kč |
| 100 | 2,49340 Kč | 249,34 Kč |
| 500 | 2,28714 Kč | 1 143,57 Kč |
| 1 000 | 2,08092 Kč | 2 080,92 Kč |
| 2 000 | 1,87470 Kč | 3 749,40 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |







