



696315001002 | |
|---|---|
DigiKey Part Number | 732-11386-ND |
Manufacturer | |
Manufacturer Product Number | 696315001002 |
Description | SHOCKSAFE FUSEHOLDERS - PANEL - |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 696315001002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 50 | 44,85180 Kč | 2 242,59 Kč |
| 100 | 40,03480 Kč | 4 003,48 Kč |
| 250 | 35,23632 Kč | 8 809,08 Kč |
| 500 | 28,82606 Kč | 14 413,03 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











