Fuse Holder 20 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 250V 1 Circuit Cartridge Through Hole
696310001002
696310001002

696310001002

DigiKey Part Number
732-11384-ND
Manufacturer
Manufacturer Product Number
696310001002
Description
SHOCKSAFE FUSEHOLDERS - PCB - TU
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
696310001002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
20 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Finish
Tin Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1032,19000 Kč321,90 Kč
5030,53940 Kč1 526,97 Kč
10027,25330 Kč2 725,33 Kč
25024,00828 Kč6 002,07 Kč
50019,63396 Kč9 816,98 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč