Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

694108301002

DigiKey Part Number
732-5934-ND
Manufacturer
Manufacturer Product Number
694108301002
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
694108301002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.101" (2.55mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
30VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 774
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1019,54900 Kč195,49 Kč
5017,33600 Kč866,80 Kč
10016,12650 Kč1 612,65 Kč
50013,90908 Kč6 954,54 Kč
1 00011,89327 Kč11 893,27 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč