
693071020811 | |
|---|---|
DigiKey Part Number | 732-693071020811TR-ND - Tape & Reel (TR) 732-693071020811CT-ND - Cut Tape (CT) 732-693071020811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693071020811 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693071020811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 25 | 73,70280 Kč | 1 842,57 Kč |
| 100 | 68,03350 Kč | 6 803,35 Kč |
| 250 | 62,36408 Kč | 15 591,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 54,42704 Kč | 48 984,34 Kč |
| 1 800 | 43,54157 Kč | 78 374,83 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |










