2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
WEbinar Powered by Digi-Key: Terminal Blocks

691805010302

DigiKey Part Number
732-11571-2-ND - Tape & Reel (TR)
732-11571-1-ND - Cut Tape (CT)
732-11571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
691805010302
Description
TERM BLK 2POS SIDE ENT 2.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
691805010302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
6 A
Wire Gauge
20-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless
Features
Solder Retention
Color
Black
Operating Temperature
-45°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
10036,22160 Kč3 622,16 Kč
25032,96184 Kč8 240,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70028,15831 Kč19 710,82 Kč
1 40026,92994 Kč37 701,92 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč