



NQ0200000000G | |
|---|---|
DigiKey Part Number | 1818-NQ0200000000GTR-ND - Tape & Reel (TR) 1818-NQ0200000000GCT-ND - Cut Tape (CT) 1818-NQ0200000000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NQ0200000000G |
Description | TERM BLK 2POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Solder Retention | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 25 | 24,61800 Kč | 615,45 Kč |
| 50 | 22,26620 Kč | 1 113,31 Kč |
| 100 | 20,27360 Kč | 2 027,36 Kč |
| 250 | 18,16244 Kč | 4 540,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 16,39914 Kč | 11 479,40 Kč |
| 1 400 | 15,50912 Kč | 21 712,77 Kč |
| 2 100 | 15,07936 Kč | 31 666,66 Kč |
| 3 500 | 14,61941 Kč | 51 167,93 Kč |
| 4 900 | 14,35968 Kč | 70 362,43 Kč |
| 7 000 | 14,11732 Kč | 98 821,24 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




